Reference Only
SJS516100
Standard Circular Connector 1P Pin Plug Sz 16 BACC63DG0116SB.
Datasheet
SJS516100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 1 | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | Luminus | |
| Color | Blue | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Insert Arrangement | 1-16 | |
| Product Type | Circular MIL Spec Connector | |
| Shell Style | In-Line | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,65 € | 666,25 € | |
| 26,26 € | 6.565,00 € |
Need more?