Reference Only

SJS706180

Standard Circular Connector 6P SZ 22 Shell SZ 7 Jamnut Rear Mount

Manufacturer:

Mfr Part:
SJS706180

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Shell Size7
Mounting StyleFree Hanging
Shell MaterialPolyamide (PA)
SeriesLuminus
Housing MaterialPolyamide (PA)
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?