Reference Only
SJS716210
Standard Circular Connector RCPT SZ 16; RED SINGLE SPLICE.
Datasheet
SJS716210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Current Rating | 13 A | |
| Series | Luminus | |
| Color | Red | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,31 € | 532,75 € | |
| 19,63 € | 981,50 € | |
| 18,52 € | 1.852,00 € | |
| 17,64 € | 4.410,00 € | |
| 17,49 € | 8.745,00 € |
Need more?