Reference Only
SJS830310
Standard Circular Connector SJS 3#16 PLUG INLIN/PNL WHT LC.
Datasheet
SJS830310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Termination Style | Crimp | |
| Series | Luminus | |
| Color | White | |
| Current Rating | 5 A | |
| Housing Material | Polyamide (PA) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Wire Gauge | 22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,96 € | 599,00 € | |
| 23,37 € | 1.168,50 € | |
| 22,59 € | 2.259,00 € | |
| 21,86 € | 5.465,00 € |
Need more?