Reference Only
SJSA05200
Standard Circular Connector 45 Deg Strain Relief Shell Size 10.
Datasheet
SJSA05200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Accessory Type | Strain Relief | |
| Height | 22.27 mm | |
| Series | Luminus | |
| Length | 69 mm | |
| Mounting Angle | 45 deg | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,28 € | 132,00 € | |
| 5,08 € | 508,00 € | |
| 4,57 € | 1.142,50 € | |
| 4,36 € | 2.180,00 € | |
| 4,06 € | 4.060,00 € | |
| 4,03 € | 10.075,00 € |
Need more?