Reference Only
SJSA75100
Standard Circular Connector Wire tie,Shell sz 7,90 deg.
Datasheet
SJSA75100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 7 | |
| Accessory Type | Strain Relief | |
| Series | Luminus | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,58 € | 189,50 € | |
| 7,07 € | 353,50 € | |
| 5,05 € | 505,00 € | |
| 4,45 € | 1.112,50 € | |
| 4,19 € | 2.095,00 € | |
| 3,83 € | 3.830,00 € | |
| 3,81 € | 9.525,00 € |
Need more?