Reference Only
SJSA76000
Standard Circular Connector Wire tie,dbl ended shell sz 7.
Datasheet
SJSA76000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 7 | |
| Accessory Type | Strain Relief | |
| Series | Luminus | |
| Housing Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,15 € | 203,75 € | |
| 7,60 € | 380,00 € | |
| 7,15 € | 715,00 € | |
| 7,14 € | 1.785,00 € | |
| 6,93 € | 3.465,00 € | |
| 6,53 € | 6.530,00 € |
Need more?