Reference Only
SJSA85200
Standard Circular Connector 45 Deg Strain Relief Shell Size 8.
Datasheet
SJSA85200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 8 | |
| Accessory Type | Strain Relief | |
| Diameter | 12.75 mm | |
| Series | Luminus | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,69 € | 142,25 € | |
| 5,47 € | 273,50 € | |
| 5,13 € | 513,00 € | |
| 4,56 € | 1.140,00 € | |
| 4,37 € | 2.185,00 € | |
| 4,06 € | 4.060,00 € | |
| 4,05 € | 10.125,00 € |
Need more?