SJT00RT-12-22S(014) Amphenol Aerospace

SJT00RT-12-22S(014)

New Product
Circular MIL Spec Connector

Manufacturer:

Mfr Part:
SJT00RT-12-22S(014)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleWall Mount
Mounting StyleWall Mount
Series38999 Aluminum
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases88-476003-22S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?