Reference Only

SJT00RT-16-6SB

New Product
Circular MIL Spec Connector

Manufacturer:

Mfr Part:
SJT00RT-16-6SB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement16-06
ProductReceptacles
Shell Size16
Shell StyleWall Mount
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating23 A
Contact PlatingGold
Contact MaterialCopper
Series38999 Aluminum
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC
Part # Aliases87-476005-06T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?