Reference Only
SK13D26G6.5KGY
Slide Switches SLIDE SW
Datasheet
SK13D26G6.5KGY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP3T | |
| Switch Function | ON - ON - ON | |
| Current Rating | 300 mA | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | PC Terminal | |
| Actuator | Standard | |
| Mounting Style | Through Hole | |
| Series | SK | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Part # Aliases | SK-13D26-G 6.5 K GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?