Reference Only
SK2R2M050ST
Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V.
Datasheet
SK2R2M050ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 5 mm | |
| Length | 11 mm | |
| Lead Spacing | 2 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 23 mA | |
| ESR | 60.32 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | SK | |
| Packaging | Bulk | |
| Dissipation Factor DF | 10 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,101 € | 2.020,00 € |
Need more?