Reference Only
SKA20A-15
DC/DC Converters - Through Hole 9-18Vin 15Vout 133-1333mA Iso DC-DC.
Datasheet
SKA20A-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 20 W | |
| Input Voltage, Min | 9 V | |
| Input Voltage, Max | 18 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 1.333 A | |
| Isolation Voltage | 1.5 kV | |
| Length | 50.8 mm (2 in) | |
| Width | 25.4 mm (1 in) | |
| Height | 11.2 mm (0.441 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | SKA20 | |
| Input Voltage | 9 V to 18 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,36 € | 233,60 € |
Need more?