Reference Only
SKA20W8-03
New Product
DC/DC Converters - Through Hole 20W 9-75Vin 3.3Vout 5A DIP 2x1 Isolated Regulated BS EN/EN55032.
Datasheet
SKA20W8-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 20 W | |
| Input Voltage, Min | 9 V | |
| Input Voltage, Max | 75 V | |
| Output Voltage-Channel 1 | 3.3 V | |
| Output Current-Channel 1 | 5 A | |
| Isolation Voltage | 3 kV | |
| Length | 50.8 mm (2 in) | |
| Width | 25.4 mm (1 in) | |
| Height | 11.2 mm (0.441 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | SKA20W8 | |
| Dimensions | 50.8 mm x 25.4 mm x 11.2 mm | |
| Input Voltage | 9 V to 75 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,78 € | 237,80 € | |
| 23,30 € | 466,00 € |
Need more?