Reference Only
SKD-400-3
Motion & Position Sensors - Industrial 400 IN 0-10V 4-20MA IP67 STRING POT.
Datasheet
SKD-400-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Output Type | Analog - Current or Voltage | |
| Voltage Rating | 8 V to 40 V, 12 V to 32 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Type | String Potentiometer | |
| Measures | Linear Position | |
| Mounting Style | Chassis Mount | |
| Accuracy | 0.35 % | |
| IP Rating | IP67 | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | SKD | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.469,18 € | 7.345,90 € |
Need more?