Reference Only
SKF450758L125DM
New Product
Antennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin.
Datasheet
SKF450758L125DM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 1.164 GHz | |
| Maximum Frequency | 440 MHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Style | Dipole | |
| Gain | 3.5 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Direct Mount | |
| Antenna Connector Type | SMA-Male | |
| Length | 178.3 mm | |
| Width | 52.5 mm | |
| Height | 63.6 mm | |
| IP Rating | IP67 | |
| Cable Type | RG058 | |
| Series | SKF | |
| Packaging | Bulk | |
| Cable Length | 5.2 m | |
| Frequency Range | 440 MHz to 1.602 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,88 € | 2.057,60 € | |
| 95,81 € | 2.395,25 € | |
| 95,50 € | 9.550,00 € |
Need more?