
SKT132GAEL01
Obsolete
Keylock Switches SWITCH KEYLOCK SPDT GOLD 2POS
Datasheet
SKT132GAEL01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Keylock Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Remove Key Position | Position 1 or 2 | |
| Indexing | 80 deg | |
| Illuminated | Non-Illuminated | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Gold | |
| Product Type | Keylock Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1437598-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?