Reference Only
SL8801/12-10DA5-00
Flat Cables TACBL W/4SB 30G, 4PR 2SLDGND, AG, 500'.
Datasheet
SL8801/12-10DA5-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 8 Conductor | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 152.4 m (500 ft) | |
| Stranding | Solid | |
| Shielding | Shielded | |
| Insulation Material | Polyolefin (PO) | |
| Conductor Material | Silver Plated Copper | |
| Voltage Rating | 150 V | |
| Series | SL8800 | |
| Packaging | Roll | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111559947 70010028770 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 630,58 € | 6.305,80 € |
Need more?