Reference Only

SL8801/12-111A5-CUT

Obsolete
Flat Cables 4PR TWIN AX CABLE W SDBND Sn CUT REEL

Manufacturer:

Mfr Part:
SL8801/12-111A5-CUT

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors8 Conductor
Wire Gauge - AWG30 AWG
ShieldingShielded
ColorSilver
Voltage Rating150 V
Insulation MaterialPolyolefin (PO)
Conductor MaterialTinned Copper
StrandingSolid
SeriesSL8800
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194908 70010023045

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?