Reference Only
SLD-150-56
LED Power Supplies 151.2W 120-305VAC 24-56V 2680-4170mA CP.
Datasheet
SLD-150-56 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Power (CP) | |
| Output Current-Channel 1 | 2.68 A to 4.17 A | |
| Output Voltage-Channel 1 | 24 VDC to 56 VDC | |
| Output Power | 151.2 W | |
| Input Voltage | 120 VAC to 305 VAC, 170 VDC to 431 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Desktop | |
| Length | 330 mm (12.992 in) | |
| Width | 35 mm (1.378 in) | |
| Height | 22 mm (0.866 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | SLD-150 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,37 € | 30,37 € | |
| 28,90 € | 144,50 € | |
| 28,36 € | 283,60 € | |
| 28,35 € | 1.360,80 € | |
| 28,27 € | 2.713,92 € | |
| 28,27 € | 6.784,80 € |
Need more?