Reference Only
SLD-50-12
LED Power Supplies 50.4W 12V 4.2A CV+CC LED Driver.
Datasheet
SLD-50-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | CV + CC | |
| Output Current-Channel 1 | 4.2 A | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Power | 50.4 W | |
| Input Voltage | 110 VAC to 305 VAC, 155 VDC to 431 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 280 mm (11.024 in) | |
| Width | 30 mm (1.181 in) | |
| Height | 16.8 mm (0.661 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | SLD-50 | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 20 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,77 € | 17,77 € | |
| 16,98 € | 84,90 € | |
| 16,19 € | 161,90 € | |
| 16,01 € | 320,20 € |
Need more?