Reference Only
SLD-80-56
LED Power Supplies 80W 56V.
Datasheet
SLD-80-56 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | CV + CC | |
| Output Current-Channel 1 | 1.4 A | |
| Output Voltage-Channel 1 | 56 VDC | |
| Output Power | 80 W | |
| Input Voltage | 110 VAC to 305 VAC, 155 VDC to 431 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 320 mm (12.598 in) | |
| Width | 30 mm (1.181 in) | |
| Height | 16.8 mm (0.661 in) | |
| Industry | Industrial | |
| Series | SLD-80 | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,96 € | 22,96 € | |
| 21,92 € | 109,60 € | |
| 20,88 € | 208,80 € | |
| 20,75 € | 415,00 € |
Need more?