Reference Only
SLE100SPD96N01
New Product
Desktop AC Adapters 100W GaN 5,9,12,15,20Vdc USB-PD, Level VII, 1.2m Cable Type-C Connector, C8 Input Receptacle.
Datasheet
SLE100SPD96N01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Desktop AC Adapters | |
| Input Voltage | 80 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 100 W | |
| Output Voltage-Channel 1 | 5 V, 9 V, 12 V, 15 V, 20 V | |
| Output Current-Channel 1 | 3 A | |
| Industry | Industrial | |
| Series | SLE100 | |
| Height | 109.5 mm | |
| Length | 56.5 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Desktop AC Adapters | |
| Subcategory | Power Supplies | |
| Width | 32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,44 € | 1.599,84 € | |
| 42,98 € | 4.641,84 € |
Need more?