Reference Only
SLE33SPD96H01
New Product
Wall Mount AC Adapters .
Datasheet
SLE33SPD96H01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Wall Mount AC Adapters | |
| Region | Australia | |
| Product | Fixed Plugs | |
| Input Voltage | 80 VAC to 264 VAC | |
| Number of Outputs | 5 Output | |
| Output Power | 33 W | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 3 A | |
| Industry | Industrial | |
| Connector Type | USB Connector | |
| DC Output Cord Length | 1.2 m | |
| Standard | EN 55032, EN 55035, EN 60601-1, EN 60601-1-2, EN 61000-3-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | |
| Series | SLE33 | |
| Approvals | EN/IEC60601 | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Wall Mount | |
| Output Voltage-Channel 2 | 9 VDC, 12 VDC | |
| Output Voltage-Channel 3 | 15 VDC, 20 VDC | |
| Packaging | Bulk | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,37 € | 9.133,20 € |
Need more?