Reference Only
SLKC-A08FGMS-GCP-225
Circular Push Pull Connectors FLOS+, K Series C Size, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, F6.2 - F6.5mm, IP68.
Datasheet
SLKC-A08FGMS-GCP-225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 8 Contact | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP68 | |
| Color | Black | |
| Series | FLO+ | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,11 € | 451,10 € | |
| 44,80 € | 896,00 € | |
| 39,46 € | 1.973,00 € | |
| 37,36 € | 3.736,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com