Reference Only
SLL-05ER
Based LED Lamps RED LED.
Datasheet
SLL-05ER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Based LED Lamps | |
| Product | Based LEDs | |
| Illumination Color | Red | |
| Vf - Forward Voltage | 5 VDC | |
| Product Type | LED Replacement Lamps | |
| Series | A3P | |
| Subcategory | LED Indication | |
| Part # Aliases | SLL05ERNC 382195 SLL05ER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,41 € | 22,41 € | |
| 16,64 € | 166,40 € | |
| 14,37 € | 1.437,00 € | |
| 13,34 € | 6.670,00 € |
Need more?