Reference Only
SLLQ110100
Obsolete
Multi-Directional Switches CW CCW PUSH 15 DEG
Datasheet
SLLQ110100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Multi-Directional Switches | |
| Illuminated | Non-Illuminated | |
| Control Type | Lever and Push | |
| Current Rating | 10 mA | |
| Operating Force | 2.6 N | |
| Termination Style | SMD/SMT | |
| Stem Height | 4.2 mm | |
| Type | Lever and Push Switch | |
| Packaging | Reel | |
| Height | 3.5 mm | |
| Length | 12 mm | |
| Life | 100000 Cycle | |
| Product Type | Multi-Directional Switches | |
| Series | SLLQ | |
| Subcategory | Switches | |
| Voltage Rating DC | 5 VDC | |
| Width | 6.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?