Reference Only
SLPCRA16BNR0
Heavy Duty Power Connectors .
Datasheet
SLPCRA16BNR0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | SurLok 5.7 | |
| Product | Connectors | |
| Current Rating | 120 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kVDC | |
| Housing Material | Thermoplastic (TP) | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 6 AWG | |
| IP Rating | IP67 | |
| Tradename | SurLok Plus | |
| Contact Gender | Socket (Female) | |
| Housing Color | Red | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-762231-2310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,69 € | 969,00 € | |
| 9,15 € | 1.830,00 € | |
| 8,72 € | 4.360,00 € | |
| 8,12 € | 8.120,00 € |
Need more?