Reference Only
SLR1420A
Obsolete
Solid State Relays - SSRs SOLIDSTATERELAY
Datasheet
SLR1420A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 20 A | |
| Load Voltage Rating | 120 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | SLR | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?