Reference Only
SLW18S-5C7LF
FFC & FPC Connectors FFC/FPC CONN.
Datasheet
SLW18S-5C7LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 18 Position | |
| Pitch | 1 mm | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Location | Bottom Contact | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Series | SLW-S | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Actuation Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Insulation Resistance | 500 MOhms | |
| Mounting Style | Through Hole | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.300 / Multiples: 1.650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,204 € | 673,20 € | |
| 0,194 € | 960,30 € | |
| 0,184 € | 2.125,20 € |
Need more?