Reference Only
SM-EVA-5420-REV1
Obsolete
Pressure Sensor Development Tools
Datasheet
SM-EVA-5420-REV1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Pressure Sensor | |
| Tool Is For Evaluation Of | SM5420C-030-A-P-S | |
| Operating Supply Voltage | 3.3 V, 5 V | |
| Interface Type | RS-232, USB | |
| Description/Function | Evaluation kit for SM5420 | |
| Product Type | Pressure Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542900000 |
| TARIC | 8542900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?