Reference Only
SM01B-JRFDNS-1F-TB
Headers & Wire Housings JRF MALE CONNECTOR SIDE ENTRY KEY F.
Datasheet
SM01B-JRFDNS-1F-TB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | High Frequency | |
| Number of Positions | 1 Position | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | JRF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Current Rating | 1 A | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 100 MOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.920 / Multiples: 1.920)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,437 € | 839,04 € | |
| 0,409 € | 1.570,56 € | |
| 0,39 € | 2.246,40 € | |
| 0,371 € | 3.561,60 € |
Need more?