Reference Only
SM02(04)B1-CPTK-1A-TB
Headers & Wire Housings 2Pos CPT Male Conn Side Entry.
Datasheet
SM02(04)B1-CPTK-1A-TB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | AIT-II | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,76 € | 5,28 € | |
| 1,54 € | 15,40 € | |
| 1,48 € | 37,00 € | |
| 1,38 € | 138,00 € | |
| 1,29 € | 322,50 € | |
| 1,09 € | 545,00 € | |
| 0,99 € | 990,00 € | |
| 0,93 € | 2.325,00 € |
Need more?