
SM08B-ULHLE-1TA2-ETB(HF)
New Product
Headers & Wire Housings ULH Connector 8 Circuits.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Type | ULH Connector | |
| Number of Positions | 8 Position | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,509 € | 4.326,50 € |
Need more?