Reference Only
SM10-50KX8
New Product
Wirewound Resistors - Through Hole SM-10 50K 0.01%.
Datasheet
SM10-50KX8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 50 kOhms | |
| Power Rating | 300 mW | |
| Voltage Rating | 150 V | |
| Tolerance | 0.01 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 10 PPM / C | |
| Length | 7.6 mm | |
| Width | 2.6 mm | |
| Lead Spacing | 3.8 mm | |
| Height | 8.1 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 145 C | |
| Series | SM10 | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistor | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Precision Wirewound Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,63 € | 1.815,00 € | |
| 3,45 € | 3.450,00 € |
Need more?