Reference Only
SM104RD-0006
Resistor Networks & Arrays
Datasheet
SM104RD-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Networks & Arrays | |
| Series | Slim-Mox HT | |
| Product | Networks | |
| Termination Style | Radial | |
| Circuit Type | Divider | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Length | 25.4 mm | |
| Width | 1.78 mm | |
| Height | 6.35 mm | |
| Lead Spacing | 22.86 mm | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Tradename | Slim-Mox | |
| Type | Precision Thick Film Planar | |
| Voltage Rating | 10 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?