Reference Only
SM12A-12PMMP-SF8001
Circular Metric Connectors M12 Circular Metric Connector, A Code, Stainless, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fasten, IP68 / IP69K.
Datasheet
SM12A-12PMMP-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 1.5 A | |
| IP Rating | IP68, IP69K | |
| Product | Receptacles | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Length | 23 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,10 € | 261,00 € | |
| 24,93 € | 498,60 € | |
| 24,12 € | 1.206,00 € | |
| 22,50 € | 2.250,00 € | |
| 21,51 € | 4.302,00 € | |
| 20,36 € | 10.180,00 € |
Need more?