Reference Only
SM2-12
Motion & Position Sensors - Industrial STRING POT, 12.5 INCH RANGE.
Datasheet
SM2-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 30 VAC, 30 VDC | |
| Minimum Operating Temperature | - 18 C | |
| Maximum Operating Temperature | + 70 C | |
| Resistance Range | 10 kOhms | |
| Type | String Potentiometer | |
| Measures | Linear Position | |
| Accuracy | 1 % | |
| Mounting Style | Screw Mount | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | SM2 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 386,98 € | 1.934,90 € | |
| 371,34 € | 3.713,40 € | |
| 364,60 € | 9.115,00 € |
Need more?