
SM2S-62
Relay Sockets & Hardware .
Datasheet
SM2S-62 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Termination Style | Solder Pin | |
| Number of Poles | 2 Pole | |
| Current Rating | 10 A | |
| Mounting Style | PCB Mount | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,70 € | 7,40 € | |
| 3,47 € | 34,70 € | |
| 3,08 € | 77,00 € | |
| 2,92 € | 146,00 € | |
| 2,82 € | 282,00 € | |
| 2,69 € | 672,50 € | |
| 2,60 € | 1.300,00 € | |
| 2,51 € | 2.510,00 € |
Need more?