Reference Only
SM3-10KF1
New Product
Wirewound Resistors - Through Hole SM-3 10K 1%.
Datasheet
SM3-10KF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 10 kOhms | |
| Power Rating | 80 mW | |
| Voltage Rating | 100 V | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 10 PPM / C | |
| Length | 6.6 mm | |
| Diameter | 3.2 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 245 C | |
| Series | SM/1xx | |
| Packaging | Bulk | |
| Lead Diameter | 0.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistor | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Precision Wirewound Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,59 € | 1.795,00 € | |
| 3,32 € | 3.320,00 € | |
| 3,31 € | 6.620,00 € |
Need more?