SM350A41600FP Telemecanique

SM350A41600FP

Obsolete
Proximity Sensors - Industrial Sensor, Ultrasonic

Manufacturer:

Mfr Part:
SM350A41600FP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTelemecanique Sensors
Product CategoryProximity Sensors - Industrial
TechnologyUltrasonic
Measuring Range - Min76.2 mm
Measuring Range - Max101.6 mm
Output TypePNP/NPN-NO
Mounting StylePanel Mount
Connection MethodCable with Connector
Cable Length152 mm
Connector TypeM8
Number of Pins4 Pin
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
SeriesSM350A
Housing MaterialPlastic
IP RatingIP67
Maximum Frequency500 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?