Reference Only
SM4-50KB1
New Product
Wirewound Resistors - Through Hole SM-4 50K 0.1%.
Datasheet
SM4-50KB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 50 kOhms | |
| Power Rating | 100 mW (1/10 W) | |
| Voltage Rating | 100 V | |
| Tolerance | 0.1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 10 PPM / C | |
| Length | 9.5 mm | |
| Diameter | 3.2 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 245 C | |
| Series | SM/1xx | |
| Packaging | Bulk | |
| Lead Diameter | 0.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistor | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Precision Wirewound Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,05 € | 2.025,00 € | |
| 3,74 € | 7.480,00 € |
Need more?