Reference Only
SM51384EL
Audio Transformers / Signal Transformers HV ISO TRANSFORMER 215uH 30%.
Datasheet
SM51384EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Type | Isolated | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz | |
| Inductance | 215 uH | |
| Isolation Voltage | 4 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 95 C | |
| Number of Channels | Single | |
| Length | 12.7 mm | |
| Width | 10.6 mm | |
| Height | 9 mm | |
| Packaging | Reel | |
| Maximum DC Current | 1 mA | |
| Maximum DC Resistance | 1.8 Ohms, 700 mOhms | |
| Primary Resistance | 700 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 1.8 Ohms | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative