SM552A100VC Telemecanique Sensors

SM552A100VC

Obsolete
Proximity Sensors - Industrial SUPERPROX ULTRASONIC DUAL-LEVEL SENSOR

Manufacturer:

Mfr Part:
SM552A100VC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTelemecanique Sensors
Product CategoryProximity Sensors - Industrial
TechnologyUltrasonic
Measuring Range - Min0.051 m
Measuring Range - Max1 m
Mounting StylePanel Mount
Connection MethodConnector
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
SeriesSM552A
Housing MaterialPlastic
IP RatingIP66
Maximum Frequency200 kHz
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?