Reference Only
SM561-1
Audio Transformers / Signal Transformers Line Transformer.
Datasheet
SM561-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Type | ADSL | |
| Termination Style | Through Hole | |
| Frequency Range | 10 kHz to 100 kHz | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 13.46 mm | |
| Width | 13.5 mm | |
| Height | 12.32 mm | |
| Primary Resistance | 2 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,77 € | 354,00 € | |
| 1,69 € | 1.014,00 € | |
| 1,46 € | 1.460,00 € | |
| 1,42 € | 3.692,00 € | |
| 1,37 € | 6.850,00 € |
Need more?