SM570B000S6P Telemecanique

SM570B000S6P

Obsolete
Proximity Sensors - Industrial SUPERPROX ULTRASONIC PROXIMITY SENSOR

Manufacturer:

Mfr Part:
SM570B000S6P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTelemecanique Sensors
Product CategoryProximity Sensors - Industrial
TechnologyUltrasonic
Measuring Range - Min0.051 m
Measuring Range - Max0.635 m
Mounting StylePanel Mount
Connection MethodConnector
Supply Voltage - Min100 VAC
Supply Voltage - Max240 VAC
SeriesSM570B
Housing MaterialPlastic
IP RatingIP66
Maximum Frequency200 kHz
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?