SM851A1200FP Telemecanique

SM851A1200FP

Proximity Sensors - Industrial Ultrasonic Sensor flat profile

Manufacturer:

Mfr Part:
SM851A1200FP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTelemecanique Sensors
Product CategoryProximity Sensors - Industrial
TechnologyUltrasonic
Measuring Range - Min0.12 m
Measuring Range - Max2 m
Mounting StylePanel Mount
Connection MethodConnector
Connector TypeMicro
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
SeriesSM851A
Housing MaterialStainless Steel
IP RatingIP67
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9015104000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead titanium zirconium oxide (12626-81-2);Octamethylcyclotetrasiloxane [D4] (556-6

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?