Reference Only
SMAFRPST.J.GN.HT
RF Connectors / Coaxial Connectors SMA(M)ST RP FOR RG58/LMR-195/CFD-200 Ni PLATING
Datasheet
SMAFRPST.J.GN.HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Crimp | |
| Polarity | Reverse | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | CFD-200, LMR-195, RG-58 | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Plating | Nickel | |
| Contact Termination | Crimp | |
| Coupling Mechanism | Threaded | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?