Reference Only
SMAMRA.SS.GO.STL.wpf
RF Cable Assemblies SMAMRA.SS.GO.STL.wpf Stainless Steel, IP67 Rated SMA(M) Right Angle for RG-174LL
Datasheet
SMAMRA.SS.GO.STL.wpf DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Right Angle | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3 GHz, 8 GHz | |
| Cable Type | RG174LL | |
| Packaging | Bulk | |
| Contact Material | Stainless Steel | |
| Frequency Range | 0 Hz to 3 GHz, 3 GHz to 8 GHz | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?