
SMARTTOUCH-2G-5TT
HMI Displays & Panel PCs .
Datasheet
SMARTTOUCH-2G-5TT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | HMI Displays & Panel PCs | |
| Interface Type | Ethernet, Serial, USB | |
| Display Resolution - Pixels | 320 x 240 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Product Type | Panel PCs | |
| Series | Starter Kits | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524911000 |
| TARIC | 8524910000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative